This 1.5mF aluminum electrolytic capacitor features an equivalent series resistance of 55mR and a maximum operating temperature of 85°C. It has a lead diameter of 0.8mm and is packaged in bulk. The capacitor is RoHS compliant and has a life expectancy of 10000 hours. It is suitable for use in applications where a through-hole package is required, with a tolerance of 20%.
TDK B43540E2158M002 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 55mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 5.25A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.