This 1.8mF aluminum electrolytic capacitor features an equivalent series resistance of 45 milliohms and a ripple current rating of 5.89 amps. It has a tolerance of 20% and is packaged in a through-hole configuration. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a lifespan of 10,000 hours and is made with an aluminum case.
TDK B43540E2188M002 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 45mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 5.89A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.