TDK's B43540E2337M000 is an aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 250V. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The capacitor features a low dissipation factor of 0.15% and a high ripple current of 1.76A. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the TDK B43540E2337M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540E2337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.76A |
| RoHS Compliant | Yes |
| Series | Outstanding Ripple Current |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540E2337M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.