This TDK aluminum electrolytic capacitor features a capacitance of 390uF with a tolerance of 20%. It has an equivalent series resistance of 210 milliohms and can withstand a ripple current of up to 2 amps. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with a lifespan of 10,000 hours.
TDK B43540E2397M007 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 210mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.