TDK's B43540E2477M7 is an aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 250V. It has a tolerance of 20% and is packaged in a radial through hole configuration. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for general use and has a life expectancy of 10,000 hours.
Sign in to ask questions about the TDK B43540E2477M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540E2477M7 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.19A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540E2477M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.