This is a 820uF aluminum electrolytic capacitor with a voltage rating of 250V. It has a radial package with a diameter of 25mm and a height of 55mm. The capacitor has a high ripple current rating of 3.27A and a low ESR of 90mR. It is suitable for use in a wide range of applications, including power supplies and filtering circuits, and has a long lifespan of 10000 hours. The operating temperature range is -40°C to 85°C.
TDK B43540E2827M technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 3.27A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.