This is a 820uF aluminum electrolytic capacitor with a voltage rating of 250V. It has a radial package with a diameter of 25mm and a height of 55mm. The capacitor has a high impedance of 110mR and a low ESR of 90mR. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is rated for 10000 hours of life and has a ripple current of 3.27A.
Sign in to ask questions about the TDK B43540E2827M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540E2827M7 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 3.27A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540E2827M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.