The TDK B43540F2128M7 is a 1.2mF aluminum electrolytic capacitor with a 250V voltage rating and 20% tolerance. It is available in a radial package with through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has an impedance of 75mR. The series B43540 capacitors are suitable for general applications.
TDK B43540F2128M7 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60mR |
| Height - Seated (Max) | 1.654inch |
| Impedance | 75mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 4.43A |
| Series | B43540 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.