The B43540F2477M002 is a 470uF aluminum electrolytic capacitor with an equivalent series resistance of 180mR and a tolerance of 20%. It operates over a temperature range of -40°C to 85°C and is packaged in a bulk format. This component is compliant with RoHS regulations and features a lead diameter of 0.8mm.
TDK B43540F2477M002 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 180mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.29A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.