The B43540F2477M007 is a 470uF aluminum electrolytic capacitor with an equivalent series resistance of 180mR. It operates within a temperature range of -40°C to 85°C and is packaged in bulk. This component is RoHS compliant and has a tolerance of 20%. Its lead diameter is 0.8mm and lead pitch is 10mm.
TDK B43540F2477M007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 180mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.29A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.