The B43540F2827M82 is an 820uF aluminum electrolytic capacitor with a voltage rating of 250V. It has a radial package with a diameter of 30mm and a height of 40mm. The capacitor has an impedance of 100mR and an ESR of 85mR. It is rated for 10,000 hours of life and operates within a temperature range of -40°C to 85°C. The capacitor is available in bulk packaging and is suitable for through-hole mounting.
Sign in to ask questions about the TDK B43540F2827M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540F2827M82 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 40mm |
| Height - Seated (Max) | 1.661inch |
| Impedance | 100mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.47A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540F2827M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.