The B43540G2567M60 is a 560uF aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 20%. It has a diameter of 35mm and a height of 25mm, with a maximum seated height of 1.063inch. The capacitor has a high ripple current rating of 2.52A and a long lifespan of 10000 hours. It operates within a temperature range of -40°C to 85°C and is available in bulk packaging.
TDK B43540G2567M60 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 160mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.52A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.