This TDK B43540G2687M82 aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 250V. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The capacitor features a radial package with a diameter of 35mm and a height of 30mm, and is available in bulk packaging with a quantity of 120 pieces.
Sign in to ask questions about the TDK B43540G2687M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540G2687M82 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 30mm |
| Height - Seated (Max) | 1.268inch |
| Impedance | 130mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540G2687M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.