The TDK B43540G2827M7 is an 820uF aluminum electrolytic capacitor with a voltage rating of 250V. It features a radial package with a lead pitch of 0.394inch and a height of 35mm. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a life expectancy of 10000 hours.
Sign in to ask questions about the TDK B43540G2827M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540G2827M7 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.54A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540G2827M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.