This radial aluminum electrolytic capacitor has a capacitance of 820uF and a voltage rating of 250V. It features a low ESR of 90mR and a high ripple current of 3.54A. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is available in bulk packaging with a quantity of 120 per package.
Sign in to ask questions about the TDK B43540G2827M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43540G2827M87 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 35mm |
| Height - Seated (Max) | 1.465inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.54A |
| Series | B43540 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43540G2827M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.