
Cap Aluminum Lytic 560uF 450V 20% (35 X 55mm) Snap-In 10mm 0.19 Ohm 3620mA 8000h 85°C Medical Cardboard
TDK B43541A5567M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.