
Cap Aluminum Lytic 68uF 500V 20% (25 X 25mm) Snap-In 10mm 1.4 Ohm 700mA 8000h 85°C Medical Cardboard
TDK B43541A6686M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.