This 600VDC electrolytic capacitor features a capacitance of 68uF with a tolerance of 20%. It has a DC rated voltage of 600V and an ESR of 1.7. The capacitor is designed for through hole mounting with a snap-in termination style. It operates within a temperature range of -25°C to 85°C and has a lifetime of 5000 hours.
TDK B43541A8686M000 technical specifications.
| Capacitance | 68uF |
| Voltage | 600VDC |
| Tolerance | 20% |
| DC Rated Voltage | 600VDC |
| ESR | 1.7Ohm |
| Ripple Current | 770mA |
| Leakage Current | 510.5@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.