Cap Aluminum Lytic 270uF 400V 20% (25 X 45mm) Snap-In 0.3 Ohm 1960mA 8000h 85°C Medical Cardboard
TDK B43541A9277M002 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.