Cap Aluminum Lytic 330uF 400V 20% (25 X 55mm) Snap-In 0.24 Ohm 2270mA 8000h 85°C Medical Cardboard
TDK B43541A9337M002 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.