Cap Aluminum Lytic 680uF 400V 20% (35 X 55mm) Snap-In 10mm 0.12 Ohm 4150mA 8000h 85°C Medical Cardboard
TDK B43541A9687M060 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.