Cap Aluminum Lytic 1000uF 200V 20% (30 X 40mm) Snap-In 10mm 0.095 Ohm 3990mA 8000h 85°C Medical Cardboard
TDK B43541B2108M080 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.