Cap Aluminum Lytic 150uF 400V 20% (30 X 25mm) Snap-In 10mm 0.53 Ohm 1360mA 8000h 85°C Medical Cardboard
TDK B43541B9157M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.