Cap Aluminum Lytic 270uF 250V 20% (25 X 25mm) Snap-In 10mm 0.31 Ohm 1530mA 8000h 85°C Medical Cardboard
TDK B43541E2277M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.