Cap Aluminum Lytic 470uF 450V 20% (30 X 55mm) Snap-In 10mm 0.22 Ohm 2200mA 3000h 105°C Cardboard
TDK B43543A5477M007 technical specifications.
| Capacitance | 470uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.22Ohm |
| Ripple Current | 2200mA |
| Leakage Current | 1606.65@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.31@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.