Cap Aluminum Lytic 560uF 450V 20% (35 X 50mm) Snap-In 10mm 0.18 Ohm 2460mA 3000h 105°C Cardboard
TDK B43543A5567M000 technical specifications.
| Capacitance | 560uF |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.