Sign in to ask questions about the TDK B43543A9687M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43543A9687M000 technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 35 |
| Product Weight (g) | 70 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 50 |
| Capacitance | 680uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.085Ohm |
| Ripple Current | 2780mA |
| Leakage Current | 1915.26@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.11@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43543A9687M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.