B4354 Series 450 V 150 uF 30 x 25 mm ±20 % Snap In Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
TDK B43543B5157M technical specifications.
| Capacitance | 150uF |
| ESR (Equivalent Series Resistance) | 750MR |
| Lead Free | Lead Free |
| Series | B4354 |
| Voltage Rating | 450V |
| RoHS | Compliant |