This aluminum electrolytic capacitor has a capacitance of 100uF and a DC rated voltage of 450V. It is a polarized component with a length of 25mm. The operating temperature range is from -25 to 105 degrees Celsius. It is part of the TDK B43544 series.
TDK B43544A5107M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | B43544 |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43544 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.