The TDK B43544A5337M80 is an aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a voltage rating of 450V and an impedance of 460mR. The capacitor is packaged in a radial case and is designed for through-hole mounting. It operates over a temperature range of -40°C to 105°C.
Sign in to ask questions about the TDK B43544A5337M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43544A5337M80 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 300mR |
| Height - Seated (Max) | 1.858inch |
| Impedance | 460mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.92A |
| Series | B43544 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43544A5337M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.