Sign in to ask questions about the TDK B43544A5477M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43544A5477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | B |
| Construction | Cylindrical |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 210mR |
| Height | 55mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Ripple Current | 6.14A |
| RoHS Compliant | Yes |
| Series | B43544 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43544A5477M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
