This TDK B43544A5567M000 is a 560uF aluminum electrolytic capacitor with a 450V voltage rating and 20% tolerance. It has a cylindrical construction with a 35mm diameter and 50mm height. The capacitor is designed for through hole mounting with a 0.8mm lead diameter and 10mm lead pitch. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
TDK B43544A5567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | B |
| Construction | Cylindrical |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current | 6.89A |
| RoHS Compliant | Yes |
| Series | B43544 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.