This 35mm radial aluminum electrolytic capacitor has a capacitance of 390uF with a tolerance of 20% and a voltage rating of 500V. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has an impedance of 320mR and an ESR of 210mR, with a ripple current of 5.82A. It is RoHS compliant and not Reach SVHC compliant.
TDK B43544A6397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 210mR |
| Height | 50mm |
| Impedance | 320mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Ripple Current | 5.82A |
| RoHS Compliant | Yes |
| Series | B43544 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.
