This TDK B43544 series aluminum electrolytic capacitor features a capacitance of 470uF and a DC rated voltage of 400V. It has a polarized design and is intended for through-hole mounting. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
TDK B43544A9477M007 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | B43544 |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B43544 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.