This aluminum electrolytic capacitor has a capacitance of 390uF with a tolerance of 20% and a voltage rating of 400V. It is constructed in a cylindrical shape with a diameter of 30mm and a height of 40mm. The lead diameter is 0.8mm and the lead pitch is 10mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations but not SVHC.
TDK B43544B9397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | B |
| Construction | Cylindrical |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Ripple Current | 5.24A |
| RoHS Compliant | Yes |
| Series | B43544 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.