This TDK B43544B9567M000 is a 560uF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a voltage rating of 400V and a DC rated voltage of 400V. The capacitor is constructed with a cylindrical design and has a diameter of 35mm and a height of 40mm. It is mounted through a hole and has a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor is RoHS compliant and has a ripple current of 6.73A.
TDK B43544B9567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | B |
| Construction | Cylindrical |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Ripple Current | 6.73A |
| RoHS Compliant | Yes |
| Series | B43544 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.