This aluminum electrolytic capacitor has a capacitance of 1200uF and a DC rated voltage of 250V. It is a polarized component with a length of 35mm. Operating temperature range is from -40 to 105 degrees Celsius. The capacitor is part of the TDK B43544 series.
TDK B43544F2128M007 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35 |
| Polarity | POLARIZED |
| Manufacturer Series | B43544 |
| Capacitance | 1200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | B43544 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.