The TDK B43545A5107M007 is a 100uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It features a standard ESR type and a maximum impedance of 1.37 ohms at 20°C and 10kHz. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -25°C to 105°C and has a lifetime of 5000 hours.
TDK B43545A5107M007 technical specifications.
| Capacitance | 100uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.91Ohm |
| Ripple Current | 820mA |
| Leakage Current | 546.46@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 1.37@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43545A5107M007 to view detailed technical specifications.
No datasheet is available for this part.