The TDK B43545A5157M067 is a 150uF electrolytic capacitor with a maximum operating voltage of 450VDC and a tolerance of 20%. It has a standard ESR and a maximum impedance of 0.92 ohms at 20°C and 10kHz. The capacitor is designed for through-hole mounting and has a snap-in termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 10. The operating temperature range is from -25 to 105 degrees Celsius.
TDK B43545A5157M067 technical specifications.
| Capacitance | 150uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.61Ohm |
| Ripple Current | 1090mA |
| Leakage Current | 724.5@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.92@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.