This TDK B43545A5337M002 is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It has a maximum impedance of 0.42 ohms at 20°C and 10kHz, and a leakage current of 1255.21 microamps after 5 minutes. The capacitor is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. It operates within a temperature range of -25°C to 105°C.
TDK B43545A5337M002 technical specifications.
| Capacitance | 330uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.27Ohm |
| Ripple Current | 2110mA |
| Leakage Current | 1255.21@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.42@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.