This TDK electrolytic capacitor has a capacitance of 390uF and a voltage rating of 450VDC. It features a 20% tolerance and an ESR of 0.23. The capacitor is designed for through hole mounting with a snap-in termination style. It has a maximum operating temperature range of -25°C to 105°C.
TDK B43545A5397M007 technical specifications.
| Capacitance | 390uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.23Ohm |
| Ripple Current | 2390mA |
| Leakage Current | 1410.42@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.35@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.