This aluminum electrolytic capacitor has a capacitance of 560uF and a DC rated voltage of 450V. It is designed for use in through hole mounting applications. The operating temperature range is from -25 to 105 degrees Celsius. The capacitor is polarized and has a length of 55mm.
Sign in to ask questions about the TDK B43545A5567M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43545A5567M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 55 |
| Polarity | POLARIZED |
| Manufacturer Series | B43545 |
| Capacitance | 560 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 450 |
| Series | B43545 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B43545A5567M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.