Cap Aluminum Lytic 120uF 400V 20% (25 X 25mm) Snap-In 0.5 Ohm 880mA 5000h 105°C Bulk
TDK B43545A9127M002 technical specifications.
| Capacitance | 120uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.5Ohm |
| Ripple Current | 880mA |
| Leakage Current | 571.53@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.7@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.