Cap Aluminum Lytic 150uF 400V 20% (25 X 30mm) Snap-In 10mm 0.4 Ohm 1040mA 5000h 105°C Bulk
TDK B43545A9157M000 technical specifications.
| Capacitance | 150uF |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.