Cap Aluminum Lytic 150uF 400V 20% (25 X 30mm) Snap-In 10mm 0.4 Ohm 1040mA 5000h 105°C Bulk
TDK B43545A9157M007 technical specifications.
| Capacitance | 150uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.4Ohm |
| Ripple Current | 1040mA |
| Leakage Current | 667.48@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.55@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.