This is a 150uF aluminum electrolytic capacitor with a DC rated voltage of 400VDC and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and is designed for through hole mounting. The capacitor has a standard ESR type and a maximum impedance of 0.55 ohms at 20°C and 10kHz. It is constructed with an aluminum cylindrical can and has a snap-in termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.4Ohm |
| Ripple Current | 1040mA |
| Leakage Current | 667.48@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.55@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |