
This aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20% and a voltage rating of 400V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting with a lead pitch of 10mm and a height of 50mm. It is RoHS compliant and not Reach SVHC compliant.
Sign in to ask questions about the TDK B43545A9337M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43545A9337M000 technical specifications.
| Capacitance | 330uF |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43545A9337M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.