This is an aluminum electrolytic capacitor with a capacitance of 390uF and a DC rated voltage of 400VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.16. The capacitor is designed to handle a ripple current of 2070 and has a leakage current of 1299.12uA at 5 minutes. It has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. The capacitor is mounted through a snap-in termination and has a terminal pitch of 10mm. It operates between -40°C and 105°C.
TDK B43545A9397M000 technical specifications.
| Capacitance | 390uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.16Ohm |
| Ripple Current | 2070mA |
| Leakage Current | 1299.12@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.22@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.