This TDK aluminum electrolytic capacitor has a capacitance of 680uF and can withstand a DC rated voltage of 400VDC with a tolerance of 20%. It features a low ESR of 0.09 and a high ripple current of 3330. The capacitor has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It can be mounted through a hole and has a snap-in termination style. The capacitor operates within a temperature range of -40°C to 105°C.
TDK B43545A9687M002 technical specifications.
| Capacitance | 680uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.09Ohm |
| Ripple Current | 3330mA |
| Leakage Current | 1915.26@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.13@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.