The TDK B43545 series aluminum electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 400V. It is designed for use in through hole applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor is polarized and has a minimum operating temperature of -40 degrees Celsius.
TDK B43545A9687M060 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 50 |
| Polarity | POLARIZED |
| Manufacturer Series | B43545 |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B43545 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.